1-1337582-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,620
Unit Price: $29.14000
Datasheet

Direct


Molex
In Stock: 0
Unit Price: $13.35048
Datasheet

Direct


Amphenol RF
In Stock: 28
Unit Price: $68.74000
Datasheet

Direct


Amphenol RF
In Stock: 0
Unit Price: $70.47899
Datasheet

Similar


Molex
In Stock: 2,512
Unit Price: $17.37000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $13.80490
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $18.60323
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $10.65262
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $12.04533
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 5,284
Unit Price: $39.51000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 99
Unit Price: $71.12000
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 42
Unit Price: $67.75000
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: $35.83587

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $30.91100
Datasheet
1-1337582-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1337582-1

DigiKey Part Number
1-1337582-1-ND
Manufacturer
Manufacturer Product Number
1-1337582-1
Description
CONN MCX JACK STR 50 OHM SMD
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.1dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes