Direct

1-1337580-0 | |
|---|---|
DigiKey Part Number | A102026-ND |
Manufacturer | |
Manufacturer Product Number | 1-1337580-0 |
Description | CONN MCX PLUG STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1337580-0 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Series | Center Contact Material Brass |
Packaging Bulk | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Part Status Obsolete | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-174, 188, 316 | Insertion Loss 0.1dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 919-101P-51SX | Amphenol RF | 25 | ARF1851-ND | $119.54000 | Direct |


