1-1337549-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol RF
In Stock: 293
Unit Price: $56.90000
Datasheet

Similar


Amphenol RF
In Stock: 20
Unit Price: $63.39000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1337549-0

DigiKey Part Number
1-1337549-0-ND
Manufacturer
Manufacturer Product Number
1-1337549-0
Description
CONN BNC JACK STR 75 OHM SOLDER
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-179B, 187A
Fastening Type
Bayonet Lock
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,734 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,734In Stock
Ships from WEC