
1-1337430-0 | |
---|---|
DigiKey Part Number | 1-1337430-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1337430-0 |
Description | CONN BNC PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174A, 188A, 316 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 5 pcs - 1 Connector, 1 Bushing, 1 Contact, 1 Ferrule, 1 Sleeve | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.03000 | $48.03 |
10 | $40.84200 | $408.42 |
25 | $38.27960 | $956.99 |
50 | $36.45200 | $1,822.60 |
100 | $34.71200 | $3,471.20 |
250 | $32.53888 | $8,134.72 |
500 | $30.98650 | $15,493.25 |
1,000 | $29.50861 | $29,508.61 |
2,500 | $27.66345 | $69,158.62 |