
1-1318853-7 | |
|---|---|
DigiKey Part Number | 17-1-1318853-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-1318853-7 |
Description | 025 24POS CAP ASSY H SELECTIVE-T |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 24 position 0.087" (2.20mm) |
EDA/CAD Models | 1-1318853-7 Models |
Category | Contact Length - Mating 0.217" (5.50mm) |
Mfr | Contact Length - Post 0.157" (4.00mm) |
Series | Insulation Height 0.610" (15.49mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions | Features Mounting Flange |
Number of Rows 2 | Operating Temperature -30°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 HB |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 12VDC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | $17.50416 | $9,802.33 |

