Similar

1-111595-6 | |
|---|---|
DigiKey Part Number | 1-111595-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-111595-6 |
Description | CONN IDC 100POS VERT |
Customer Reference | |
Detailed Description | 100 Position Ribbon Cable Connector Black IDC 30-32 AWG Through Hole |
Datasheet | Datasheet |
Category | Row Spacing 0.075" (1.91mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Cable Termination IDC |
Packaging Tray | Wire Gauge 30-32 AWG |
Part Status Obsolete | Features Feed Through |
Connector Type Ribbon Cable | Contact Finish Tin-Lead |
Number of Positions 100 | Contact Finish Thickness 50.0µin (1.27µm) |
Cable Pitch 0.025" (0.64mm) | Color Black |
Board-Side Pitch 0.100" (2.54mm) | Number of Positions Loaded All |
Number of Rows 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5111595-6 | TE Connectivity AMP Connectors | 0 | 1-5111595-6-ND | $108.11125 | Similar |


