


206433-3 | |
|---|---|
DigiKey Part Number | A139173-ND |
Manufacturer | |
Manufacturer Product Number | 206433-3 |
Description | CONN RCPT HSNG FMALE 8POS PNL MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 206433-3 Models |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Threaded |
Series | Orientation Keyed |
Packaging Bulk | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert 11-8 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.56000 | $124.56 |
| 10 | $105.86800 | $1,058.68 |
| 25 | $99.23680 | $2,480.92 |
| 50 | $94.50120 | $4,725.06 |
| 100 | $89.99170 | $8,999.17 |
| 300 | $83.28433 | $24,985.30 |
| 500 | $80.33918 | $40,169.59 |
| 1,000 | $76.51035 | $76,510.35 |


















