
1-1102295-6 | |
---|---|
DigiKey Part Number | A109323-ND |
Manufacturer | |
Manufacturer Product Number | 1-1102295-6 |
Description | CONN HOOD TOP ENTRY SZ6 PG21 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 6 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 3.681" L x 1.693" W x 2.362" H (93.50mm x 43.00mm x 60.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |