Image for 1-1102128-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1102128-2

DigiKey Part Number
2266-1-1102128-2-ND
Manufacturer
Manufacturer Product Number
1-1102128-2
Description
CONN BASE SIDE ENTRY SZ2 PG16
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG16 2 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG16
Manufacturer
TE Connectivity AMP Connectors
Size / Dimension
3.169" L x 1.969" W x 1.850" H (80.50mm x 50.00mm x 47.00mm)
Series
Housing Color
Gray
Packaging
Box
Features
Cover
Part Status
Obsolete
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Aluminum Alloy, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
2
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $313.20 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in HKD
Box
QuantityUnit PriceExt Price
3$263.55667$790.67
15$253.37867$3,800.68