cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1102109-2

DigiKey Part Number
1-1102109-2-ND
Manufacturer
Manufacturer Product Number
1-1102109-2
Description
CONN BASE SIDE ENTRY SZ1 PG11
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Side Entry PG11 1 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Base - Panel Mount 90°
Style
Side Entry
Size
1
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG11
Size / Dimension
1.575" L x 1.102" W x 1.004" H (40.00mm x 28.00mm x 25.50mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Zinc, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.