Connector Header Through Hole, Right Angle 22 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 22 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

1-104355-1

DigiKey Part Number
1-104355-1-ND
Manufacturer
Manufacturer Product Number
1-104355-1
Description
CONN HEADER R/A 22POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 22 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Insulation Height
0.238" (6.05mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin-Lead
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Operating Temperature
-65°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A
Shrouding
Unshrouded
Voltage Rating
30VAC
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.