


1-102692-6 | |
|---|---|
DigiKey Part Number | 1-102692-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-102692-6 |
Description | CONN HEADER VERT 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-102692-6 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.180" (4.57mm) |
Series | Insulation Height 0.550" (13.97mm) |
Packaging Tube | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |



