


103688-8 | |
---|---|
DigiKey Part Number | A28378-ND |
Manufacturer | |
Manufacturer Product Number | 103688-8 |
Description | CONN RCPT HSG 9POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.08000 | $11.08 |
10 | $9.43400 | $94.34 |
25 | $8.84480 | $221.12 |
50 | $8.42280 | $421.14 |
100 | $8.02050 | $802.05 |
250 | $7.51768 | $1,879.42 |
500 | $7.15852 | $3,579.26 |
1,000 | $6.81685 | $6,816.85 |
2,500 | $6.39016 | $15,975.40 |