
1-100645-3 | |
---|---|
DigiKey Part Number | A116159TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-100645-3 |
Description | CONN QC RCPT 13-17AWG 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1-100645-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Insulation Diameter | 0.098" ~ 0.150" (2.50mm ~ 3.81mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
120,000 | $0.80297 | $96,356.40 |