
BPT15322 | |
---|---|
DigiKey Part Number | BPT15322-ND |
Manufacturer | |
Manufacturer Product Number | BPT15322 |
Description | PUSHBUTTON FULL BOOT RED |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | TPF Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 1/4-40 NS-2B | |
Size / Dimension | 0.625" (15.88mm) Height | |
Actuator Diameter | - | |
Color | Red | |
Material | Neoprene | |
Operating Temperature | - | |
Ingress Protection | Splash Proof |