TRD23S10WL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: $399.30468
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD23S10WL

DigiKey Part Number
TRD23S10WL-ND
Manufacturer
Manufacturer Product Number
TRD23S10WL
Description
SWITCH ROCKER DPDT 3A 125V
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 3A (AC) 125 V Panel Mount, Threaded Body with Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Threaded Body with Nut
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 11.90mm Dia
Operating Temperature
-20°C ~ 80°C
Approval Agency
-
Mechanical Life
50,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$347.69712$347,697.12