TRD23N10WL, TRD23N10WL04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD23N10WL

DigiKey Part Number
450-1013-ND
Manufacturer
Manufacturer Product Number
TRD23N10WL
Description
SWITCH ROCKER DPDT 3A 125V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 3A (AC) 125 V Panel Mount, Threaded Body with Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Threaded Body with Nut
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 11.90mm Dia
Operating Temperature
-20°C ~ 80°C
Approval Agency
-
Mechanical Life
100,000 Cycles
Electrical Life
20,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 354 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$249.57120$49,914.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

354In Stock
Ships from WEC