



TMS3T5B2M7RE | |
---|---|
DigiKey Part Number | 450-2108-ND |
Manufacturer | |
Manufacturer Product Number | TMS3T5B2M7RE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 7.48mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.37000 | $51.37 |
10 | $44.35400 | $443.54 |
25 | $41.83160 | $1,045.79 |
50 | $40.01080 | $2,000.54 |
100 | $38.26890 | $3,826.89 |
300 | $35.65580 | $10,696.74 |
500 | $34.49982 | $17,249.91 |
1,000 | $32.98859 | $32,988.59 |