Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TDS04SGNNTR04 | |
|---|---|
DigiKey Part Number | 450-TDS04SGNNTR04TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDS04SGNNTR04 |
Description | SWITCH SLIDE DIP SPDT 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.161" (4.10mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPDT | Washable No |
Number of Positions 4 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.446" (11.33mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDS04SGNNTU04 | TE Connectivity ALCOSWITCH Switches | 233 | 450-TDS04SGNNTU04-ND | $26.14000 | Parametric Equivalent |
| TDS04SGNNTR04 | TE Connectivity | 0 | 1111-TDS04SGNNTR04TR-ND | $18.86506 | Parametric Equivalent |
| TDS04SGNNTU04 | TE Connectivity | 0 | 1111-TDS04SGNNTU04-ND | $20.79715 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $14.90549 | $26,829.88 |



