
SWK123F315 | |
---|---|
DigiKey Part Number | 450-1009-ND |
Manufacturer | |
Manufacturer Product Number | SWK123F315 |
Description | SWITCH KEYLOCK 2POS SPST 5A 115V |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST 5A (AC), 15A (DC) 115 VAC 24 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | On-Off | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 5A (AC), 15A (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 90° | |
Contact Material | Silver (Ag) | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Depth Behind Flange | 45.20mm | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | 20,000 Cycles | |
Base Product Number |