SWK12 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SWK12 SERIES
SWK121F315
SWK121F315

SWK121F315

DigiKey Part Number
450-1010-ND
Manufacturer
Manufacturer Product Number
SWK121F315
Description
SWITCH KEYLOCK 2POS SPST 5A 115V
Customer Reference
Detailed Description
Keylock Switch 2 Position SPST 5A (AC), 15A (DC) 115 VAC 24 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST
Number of Positions
2
Switch Function
On-Off
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
5A (AC), 15A (DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
24 V
Actuator Type
Flat Key
Key Removable Positions
2 only
Angle of Throw
90°
Contact Material
Silver (Ag)
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 19.20mm Dia
Features
-
Operating Temperature
-30°C ~ 85°C
Depth Behind Flange
45.20mm
Mechanical Life
20,000 Cycles
Electrical Life
20,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$772.33000$772.33
10$666.07600$6,660.76
25$627.81200$15,695.30
60$593.22400$35,593.44
120$567.13058$68,055.67
Manufacturers Standard Package