Image for SSH02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSH02

DigiKey Part Number
SSH02-ND
Manufacturer
Manufacturer Product Number
SSH02
Description
SWITCH SLIDE DIP SPST 0.4VA 20V
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Through Hole, Right Angle Slide (Standard) Actuator 0.4VA 20VAC/DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Tube
Part Status
Obsolete
Circuit
SPST
Number of Positions
2
Current Rating (Amps)
0.4VA
Voltage Rating
20VAC/DC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.169" (4.30mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Process Sealed
Operating Temperature
-30°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.298" (7.58mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.