
SAJ13XXRHLN88SNCPTQ | |
|---|---|
DigiKey Part Number | 450-SAJ13XXRHLN88SNCPTQ-ND |
Manufacturer | |
Manufacturer Product Number | SAJ13XXRHLN88SNCPTQ |
Description | SWITCH SNAP ACT SPST-NC 3A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity ALCOSWITCH Switches | Operating Force 40gf |
Series | Release Force 2.000gf |
Packaging Bulk | Operating Position 0.400" (10.2mm) |
Part Status Active | Pretravel 0.150" (3.8mm) |
Circuit SPST-NC | Differential Travel 0.018" (0.45mm) |
Switch Function On-Mom | Overtravel 0.020" (0.5mm) |
Current Rating (Amps) 3A (AC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -25°C ~ 75°C |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.92000 | $11.92 |
| 10 | $9.84100 | $98.41 |
| 25 | $9.12920 | $228.23 |
| 50 | $8.62600 | $431.30 |
| 100 | $8.14920 | $814.92 |
| 250 | $7.55916 | $1,889.79 |
| 500 | $7.14136 | $3,570.68 |
| 1,000 | $6.74632 | $6,746.32 |
| 5,000 | $5.91021 | $29,551.05 |

