
SAJ13XXHL0N88SDTPTQ | |
---|---|
DigiKey Part Number | 450-SAJ13XXHL0N88SDTPTQ-ND |
Manufacturer | |
Manufacturer Product Number | SAJ13XXHL0N88SDTPTQ |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SAJ13XXHL0N88SDTPTQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 40gf | |
Release Force | 2.000gf | |
Operating Position | 0.335" (8.5mm) | |
Pretravel | 0.120" (3.0mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.022" (0.55mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | -25°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.78000 | $10.78 |
10 | $8.92300 | $89.23 |
25 | $8.27800 | $206.95 |
50 | $7.82040 | $391.02 |
100 | $7.38900 | $738.90 |
250 | $6.85396 | $1,713.49 |
500 | $6.47512 | $3,237.56 |
1,000 | $6.11695 | $6,116.95 |
5,000 | $5.47109 | $27,355.45 |