



PRDDD1-16F-BB000 | |
---|---|
DigiKey Part Number | 450-1026-ND |
Manufacturer | |
Manufacturer Product Number | PRDDD1-16F-BB000 |
Description | SWITCH ROCKER DPDT 16A 125V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 27.60mm x 25.40mm | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | UL | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.63000 | $52.63 |
10 | $45.46400 | $454.64 |
25 | $42.87120 | $1,071.78 |
50 | $41.00740 | $2,050.37 |
100 | $39.22070 | $3,922.07 |
250 | $36.97412 | $9,243.53 |
500 | $35.35738 | $17,678.69 |
1,000 | $33.80846 | $33,808.46 |