Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRBSA1-16F-BB0BW

DigiKey Part Number
PRBSA1-16F-BB0BW-ND
Manufacturer
Manufacturer Product Number
PRBSA1-16F-BB0BW
Description
SWITCH ROCKER SPST 16A 125V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
O -
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 27.60mm x 13.80mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-20°C ~ 85°C
Circuit
Approval Agency
UL
Switch Function
Mechanical Life
100,000 Cycles
Current Rating (Amps)
Electrical Life
6,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$14.28782$14,287.82
Manufacturers Standard Package