
PMS9P1B09M2QE | |
---|---|
DigiKey Part Number | 450-2082-ND |
Manufacturer | |
Manufacturer Product Number | PMS9P1B09M2QE |
Description | SWITCH PUSH SPST-NO 3A 120V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.09000 | $33.09 |
10 | $28.59000 | $285.90 |
25 | $26.96160 | $674.04 |
50 | $25.79080 | $1,289.54 |
100 | $24.66800 | $2,466.80 |
300 | $22.98620 | $6,895.86 |
500 | $22.24204 | $11,121.02 |
1,000 | $21.26910 | $21,269.10 |