
PKJT70B1/4 | |
|---|---|
DigiKey Part Number | 450-1980-ND |
Manufacturer | |
Manufacturer Product Number | PKJT70B1/4 |
Description | KNOB KNURLED 0.250" PLASTIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black |
Datasheet | Datasheet |
Category | Diameter 0.760" (19.30mm) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height 0.625" (15.88mm) |
Series | Indicator Line on Side |
Packaging Bulk | Material Plastic |
Part Status Active | Color Black |
Style Cylindrical with Pointer | Features 6-32 Set Screw |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $37.49596 | $74,991.92 |




