PKE90B1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PKE90B1/4
PKE90B1/4
PKE90B1/4

PKE90B1/4

DigiKey Part Number
450-1734-ND
Manufacturer
Manufacturer Product Number
PKE90B1/4
Description
KNOB FLUTED 0.250" PLASTIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fluted Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Fluted
Shaft Size
0.250" (6.35mm)
Diameter
0.890" (22.60mm)
Height
0.512" (13.00mm)
Indicator
Line on Side
Material
Plastic
Color
Black
Features
6-32 Set Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,499
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$31.45000$31.45
5$26.90200$134.51
10$25.28000$252.80
25$23.39880$584.97
50$22.14900$1,107.45
100$21.03190$2,103.19
250$19.73212$4,933.03
500$18.86726$9,433.63
1,000$18.75151$18,751.51
Manufacturers Standard Package