Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Front
PB6B2RS2M1CAL00S500
PB6B2RS2M1CAL00S500

PB6B2RS2M1CAL00S500

DigiKey Part Number
450-2770-ND
Manufacturer
Manufacturer Product Number
PB6B2RS2M1CAL00S500
Description
SWITCH PUSH SPST-NO 125MA 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
50 V
Mfr
Actuator Type
Round, Button, Domed
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
Wire Leads
Mounting Type
Panel Mount, Front
Ingress Protection
IP68 - Dust Tight, Waterproof
Type
Standard
Panel Cutout Dimensions
Circular - 13.60mm Dia
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Off-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
125mA (AC), 200mA (DC)
Electrical Life
500,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$75.72000$75.72
10$65.36900$653.69
25$61.63840$1,540.96
50$58.95640$2,947.82
100$56.38630$5,638.63
250$53.15300$13,288.25
500$50.82598$25,412.99
1,000$48.59638$48,596.38
Manufacturers Standard Package