PB6B2HS7M1CAL00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PB6B2HS7M1CAL00
PB6B2HS7M1CAL00
PB6B2HS7M1CAL00

PB6B2HS7M1CAL00

DigiKey Part Number
450-2669-ND
Manufacturer
Manufacturer Product Number
PB6B2HS7M1CAL00
Description
SWITCH PUSH SPST-NO 125MA 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
125mA (AC), 200mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
50 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Blue
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 13.60mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
1,000,000 Cycles
Electrical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$59.11000$59.11
10$51.00500$510.05
25$48.10120$1,202.53
50$46.00860$2,300.43
100$44.00330$4,400.33
250$41.48204$10,370.51
500$39.66754$19,833.77
1,000$37.92902$37,929.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.