
MTA206R | |
|---|---|
DigiKey Part Number | MTA206R-ND |
Manufacturer | |
Manufacturer Product Number | MTA206R |
Description | SWITCH TOGGLE DPDT 6A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.49mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -20°C ~ 80°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $191.23000 | $191.23 |
| 10 | $164.99700 | $1,649.97 |
| 25 | $155.56080 | $3,889.02 |
| 50 | $148.76960 | $7,438.48 |
| 100 | $142.26400 | $14,226.40 |
| 250 | $134.08048 | $33,520.12 |
| 500 | $128.19062 | $64,095.31 |

