
MSLPT5252BG4MTR | |
|---|---|
DigiKey Part Number | 450-3393-2-ND - Tape & Reel (TR) 450-3393-1-ND - Cut Tape (CT) 450-3393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSLPT5252BG4MTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MSLPT5252BG4MTR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 5.20mm x 5.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Operating Temperature -25°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polytetrafluoroethylene (PTFE) |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 1.50mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATM534VTR | APEM Inc. | 3,950 | 679-ATM534VTRCT-ND | $9.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $5.32800 | $53.28 |
| 25 | $4.95920 | $123.98 |
| 100 | $4.42400 | $442.40 |
| 250 | $4.09824 | $1,024.56 |
| 500 | $3.87018 | $1,935.09 |
| 1,000 | $3.66021 | $3,660.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.29750 | $13,190.00 |
| 8,000 | $3.14450 | $25,156.00 |
| 12,000 | $3.06338 | $36,760.56 |
| 20,000 | $2.96956 | $59,391.20 |
| 28,000 | $2.91264 | $81,553.92 |





