
MCSLPT4848A4DTR | |
|---|---|
DigiKey Part Number | 450-3372-2-ND - Tape & Reel (TR) 450-3372-1-ND - Cut Tape (CT) 450-3372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCSLPT4848A4DTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MCSLPT4848A4DTR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 4.80mm x 4.80mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Operating Temperature -30°C ~ 80°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Flush | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 0.55mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.83900 | $38.39 |
| 25 | $3.57800 | $89.45 |
| 100 | $3.19570 | $319.57 |
| 250 | $2.96040 | $740.10 |
| 500 | $2.79448 | $1,397.24 |
| 1,000 | $2.64091 | $2,640.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.45803 | $6,145.07 |
| 5,000 | $2.33537 | $11,676.85 |
| 7,500 | $2.26979 | $17,023.42 |
| 12,500 | $2.19347 | $27,418.38 |
| 17,500 | $2.14693 | $37,571.27 |
| 25,000 | $2.10070 | $52,517.50 |

