



KNS501BA1/8 | |
---|---|
DigiKey Part Number | 450-1714-ND |
Manufacturer | |
Manufacturer Product Number | KNS501BA1/8 |
Description | KNOB KNURLED W/SKRT 0.126" METAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.126" (3.20mm) Shaft with Arrow on Skirt Metal Black, Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.126" (3.20mm) | |
Diameter | 0.500" (12.70mm) Top, 0.750" (19.05mm) Bottom | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Skirt | |
Material | Metal | |
Color | Black, Natural | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $107.26000 | $107.26 |
5 | $93.08800 | $465.44 |
10 | $88.04900 | $880.49 |
25 | $82.19800 | $2,054.95 |
50 | $78.30780 | $3,915.39 |
100 | $78.20400 | $7,820.40 |

