cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN900BA1/4

DigiKey Part Number
KN900BA1/4-ND
Manufacturer
Manufacturer Product Number
KN900BA1/4
Description
KNOB KNURLED 0.250" METAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Side Metal Black, Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Knurled, Straight
Shaft Size
0.250" (6.35mm)
Diameter
0.949" (24.10mm)
Height
0.625" (15.88mm)
Indicator
Line on Side
Material
Metal
Color
Black, Natural
Features
6-32 Set Screw (2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 381 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
800$72.45006$57,960.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

381In Stock
Ships from WEC
Alternate Color
KNOB KNURLED 0.250" METAL
In-Stock: 7
Unit Price: $123.90000
KNOB KNURLED 0.250" METAL
In-Stock: 591
Unit Price: $126.70000
KNOB KNURLED 0.250" METAL
In-Stock: 463
Unit Price: $112.00000