



JJJHRGG200NOPMRTR | |
---|---|
DigiKey Part Number | 450-3347-2-ND - Tape & Reel (TR) 450-3347-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JJJHRGG200NOPMRTR |
Description | SWITCH DETECT SPST-NO 0.05A 20V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 20 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 50gf | |
Release Force | - | |
Operating Position | 0.117" (2.96mm) | |
Pretravel | 0.010" (0.25mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.00000 | $7.00 |
10 | $6.00900 | $60.09 |
25 | $5.58800 | $139.70 |
100 | $4.98450 | $498.45 |
250 | $4.61748 | $1,154.37 |
500 | $4.36132 | $2,180.66 |
1,000 | $4.12621 | $4,126.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.25924 | $8,518.48 |
4,000 | $4.07632 | $16,305.28 |
6,000 | $3.97270 | $23,836.20 |
10,000 | $3.84563 | $38,456.30 |
14,000 | $3.76401 | $52,696.14 |
20,000 | $3.67931 | $73,586.20 |