



JJDVUUG305NONMRTR | |
---|---|
DigiKey Part Number | 450-3311-2-ND - Tape & Reel (TR) 450-3311-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JJDVUUG305NONMRTR |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | JJDVUUG305NONMRTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 40gf | |
Release Force | - | |
Operating Position | 0.063" (1.6mm) | |
Pretravel | 0.057" (1.45mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.15000 | $8.15 |
10 | $6.94000 | $69.40 |
25 | $6.45720 | $161.43 |
100 | $5.75660 | $575.66 |
250 | $5.33336 | $1,333.34 |
500 | $5.03880 | $2,519.40 |
1,000 | $4.76921 | $4,769.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,600 | $3.81821 | $13,745.56 |