FSMSMLPAATR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FSMSMLPAATR
FSMSMLPAATR
FSMSMLPAATR

FSMSMLPAATR

DigiKey Part Number
450-2131-2-ND - Tape & Reel (TR)
450-2131-1-ND - Cut Tape (CT)
450-2131-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSMSMLPAATR
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FSMSMLPAATR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 4.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
520gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Silicone Rubber
Switch Travel
0.50mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,996
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.23000$12.23
10$10.36200$103.62
25$9.62320$240.58
100$8.57390$857.39
250$7.94692$1,986.73
500$7.51504$3,757.52
1,000$7.12214$7,122.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.66342$14,158.55
5,000$5.51523$27,576.15
Manufacturers Standard Package