



FSMIJM65AG04 | |
|---|---|
DigiKey Part Number | 450-2222-2-ND - Tape & Reel (TR) 450-2222-1-ND - Cut Tape (CT) 450-2222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSMIJM65AG04 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Mfr | Outline 6.00mm x 6.00mm |
Series | Illumination Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Type, Color LED, Green/Yellow |
Part Status Active | Operating Force 520gf |
Circuit SPST-NO | Features Tactile/Audible Feedback |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Thermoplastic |
Actuator Type Plunger for Cap | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 200,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.81000 | $19.81 |
| 10 | $16.65700 | $166.57 |
| 25 | $15.45320 | $386.33 |
| 100 | $13.76280 | $1,376.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $12.19084 | $5,485.88 |
| 900 | $11.56866 | $10,411.79 |
| 1,350 | $11.23490 | $15,167.11 |
| 2,250 | $10.84558 | $24,402.56 |
| 3,150 | $10.60761 | $33,413.97 |
| 4,500 | $10.37084 | $46,668.78 |







