Parametric Equivalent




FSMIJM62BR04 | |
|---|---|
DigiKey Part Number | 450-2212-2-ND - Tape & Reel (TR) 450-2212-1-ND - Cut Tape (CT) 450-2212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSMIJM62BR04 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Mfr | Outline 6.00mm x 6.00mm |
Series | Illumination Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Type, Color LED, Red |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Tactile/Audible Feedback |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Thermoplastic |
Actuator Type Plunger for Cap | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 500,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSMIJM62AR04 | TE Connectivity ALCOSWITCH Switches | 0 | FSMIJM62AR04-ND | $10.45020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,350 | $10.45020 | $14,107.77 |




