



FSMIJM62BB04 | |
|---|---|
DigiKey Part Number | 450-2209-2-ND - Tape & Reel (TR) 450-2209-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FSMIJM62BB04 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Mfr | Outline 6.00mm x 6.00mm |
Series | Illumination Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Illumination Type, Color LED, Blue |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Tactile/Audible Feedback |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Thermoplastic |
Actuator Type Plunger for Cap | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 500,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.45000 | $34.45 |
| 10 | $28.78300 | $287.83 |
| 25 | $26.66720 | $666.68 |
| 100 | $23.76840 | $2,376.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $21.12413 | $9,505.86 |
| 900 | $20.09189 | $18,082.70 |
| 1,350 | $19.54147 | $26,380.98 |
| 2,250 | $18.90236 | $42,530.31 |
| 3,150 | $18.51317 | $58,316.49 |
| 4,500 | $18.12713 | $81,572.09 |



