



FSMIJM61AB04 | |
|---|---|
DigiKey Part Number | 450-2207-2-ND - Tape & Reel (TR) 450-2207-1-ND - Cut Tape (CT) 450-2207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSMIJM61AB04 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | Tactile/Audible Feedback | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.20mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.45000 | $34.45 |
| 10 | $28.78300 | $287.83 |
| 25 | $26.66720 | $666.68 |
| 100 | $23.76840 | $2,376.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $21.12413 | $9,505.86 |
| 900 | $20.09189 | $18,082.70 |
| 1,350 | $19.54147 | $26,380.98 |
| 2,250 | $18.90236 | $42,530.31 |
| 3,150 | $18.51317 | $58,316.49 |
| 4,500 | $18.12713 | $81,572.09 |



