Parametric Equivalent
Parametric Equivalent

FSMIJ63BPG04 | |
|---|---|
DigiKey Part Number | 450-FSMIJ63BPG04-ND |
Manufacturer | |
Manufacturer Product Number | FSMIJ63BPG04 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Tube | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Green/Yellow |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Features Tactile/Audible Feedback |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Plunger for Cap | Actuator Material Thermoplastic |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSMIJ63BG04 | TE Connectivity ALCOSWITCH Switches | 0 | 450-2196-ND | $10.29778 | Parametric Equivalent |
| FSMIJ63AG04 | WEC | 7,160 | 2266-FSMIJ63AG04-ND | $9.08280 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,050 | $10.29778 | $10,812.67 |


