



FSMIJ63AG04 | |
|---|---|
DigiKey Part Number | 450-2192-ND |
Manufacturer | |
Manufacturer Product Number | FSMIJ63AG04 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Outline 6.00mm x 6.00mm |
Series | Illumination Illuminated |
Packaging Tube | Illumination Type, Color LED, Green/Yellow |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Features Tactile/Audible Feedback |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Thermoplastic |
Actuator Type Plunger for Cap | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 200,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,050 | $10.29778 | $10,812.67 |




