FSM2JELGEXLTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FSM2JELGEXLTR
FSM2JELGEXLTR
FSM2JELGEXLTR

FSM2JELGEXLTR

DigiKey Part Number
450-2151-2-ND - Tape & Reel (TR)
450-2151-1-ND - Cut Tape (CT)
450-2151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSM2JELGEXLTR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
50gf
Ingress Protection
-
Features
Grounding Pin
Operating Temperature
-35°C ~ 85°C
Actuator Material
Thermoplastic
Switch Travel
0.25mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,028
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.23000$8.23
10$7.00500$70.05
25$6.51320$162.83
100$5.80770$580.77
250$5.38076$1,345.19
500$5.08376$2,541.88
1,000$4.81185$4,811.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.56555$9,131.10
4,000$4.34493$17,379.72
6,000$4.22745$25,364.70
10,000$4.09114$40,911.40
14,000$4.00824$56,115.36
20,000$3.92603$78,520.60
Manufacturers Standard Package