EDSP10SGRNSTR04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDSP10SGRNSTR04

DigiKey Part Number
450-2610-2-ND - Tape & Reel (TR)
450-2610-1-ND - Cut Tape (CT)
450-2610-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDSP10SGRNSTR04
Description
SWITCH PIANO DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 10 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
10
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Piano
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.197" (5.00mm)
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-20°C ~ 85°C
Body Material
Polyamide (PA), Nylon
Length
0.996" (25.30mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.88000$35.88
10$29.97000$299.70
25$27.76640$694.16
100$24.75040$2,475.04
250$23.00888$5,752.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$18.11206$12,678.44
1,400$17.34515$24,283.21
Manufacturers Standard Package