
EDSP10SGRNSTR04 | |
---|---|
DigiKey Part Number | 450-2610-2-ND - Tape & Reel (TR) 450-2610-1-ND - Cut Tape (CT) 450-2610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDSP10SGRNSTR04 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.197" (5.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.996" (25.30mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.88000 | $35.88 |
10 | $29.97000 | $299.70 |
25 | $27.76640 | $694.16 |
100 | $24.75040 | $2,475.04 |
250 | $23.00888 | $5,752.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $18.11206 | $12,678.44 |
1,400 | $17.34515 | $24,283.21 |