
EDSP04SGLNNTR04 | |
---|---|
DigiKey Part Number | 450-2572-2-ND - Tape & Reel (TR) 450-2572-1-ND - Cut Tape (CT) 450-2572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDSP04SGLNNTR04 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.197" (5.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.396" (10.06mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.07000 | $28.07 |
10 | $23.53500 | $235.35 |
25 | $21.81480 | $545.37 |
100 | $19.43580 | $1,943.58 |
250 | $18.05212 | $4,513.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $18.95441 | $13,268.09 |
1,400 | $18.14198 | $25,398.77 |
2,100 | $17.68163 | $37,131.42 |
3,500 | $17.11687 | $59,909.04 |
4,900 | $16.75409 | $82,095.04 |