



EDS10SNRNTU04Q | |
|---|---|
DigiKey Part Number | 450-2639-ND |
Manufacturer | |
Manufacturer Product Number | EDS10SNRNTU04Q |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.136" (3.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style J Lead |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 10 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.996" (25.30mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.25000 | $24.25 |
| 19 | $19.33368 | $367.34 |
| 38 | $18.24737 | $693.40 |
| 114 | $16.65430 | $1,898.59 |
| 266 | $15.55286 | $4,137.06 |
| 513 | $14.78156 | $7,582.94 |
| 1,007 | $14.06570 | $14,164.16 |
| 2,508 | $13.21708 | $33,148.44 |
| 5,016 | $12.65990 | $63,502.06 |

